Cree LED CLM2D Standard Color SMD LEDs
Cree LED CLM2D Standard Color STD LEDs are designed for high-reliability performance and to work under various environmental conditions. The CLM2D LEDs are available in different types ACC, BCC, BPC, CCC, GCC, and GPC, in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, 35mA to 70mA forward current, and 100mA to 200mA peak forward current. The CLM2D LEDs operate at a temperature range of -40ºC to 100ºC and storage temperature at -40°C to +100°C. These standard LEDs come in 3.2mm x 2.8mm dimensions in an industry-standard package. The CLM2D standard LEDs are ideal for channel letter and architectural lighting application conditions. These LEDs are certified in accordance with ISO or TS16949.Features
- 3.2mm x 2.8mm size
- 5A moisture sensitivity level
- -40ºC to +100ºC operating temperature range
- Lead-free
- RoHS compliant
Applications
- Light strip
- Channel letter
- Architectural lighting
- Transportation signage
- Signal and brake lights
View Results ( 36 ) Page
| N.º de artículo | Color de iluminación | Longitud de onda/Color de temperatura | Intensidad luminosa | Vf - Tensión directa | Hoja de datos |
|---|---|---|---|---|---|
| CLM2D-BCC-CWbZ0453 | 1400 mcd | ![]() |
|||
| CLM2D-RCC-CZ0C0BB3 | Red | 621 nm | 4.5 cd | 2 V | ![]() |
| CLM2D-GPC-CB0E0783 | Green | 527.5 nm | 10 cd | 2.9 V | ![]() |
| CLM2D-RPC-CXAZ0BB3 | Red | 621 nm | 1.8 cd | 2 V | ![]() |
| CLM2D-REC-CXAYABB3 | ![]() |
||||
| CLM2D-CCC-CZ0C0343 | Cyan | 506 nm | 6.5 cd | 3.2 V | ![]() |
| CLM2D-RPC-CXBZ0BB3 | Red | 621 nm | 2.24 cd | 2 V | ![]() |
| CLM2D-AEC-CXAYA343 | ![]() |
||||
| CLM2D-CCC-CZ0C03123 | Cyan | 506 nm | 6.5 cd | 3.2 V | ![]() |
| CLM2D-GEC-CYBA0893 | ![]() |
Publicado: 2018-01-11
| Actualizado: 2022-08-02