Johnson / Cinch Connectivity Solutions 2.4mm 50GHz Test Cable Assemblies
Johnson/Cinch Connectivity Solutions 2.4mm 50GHz Test Cable Assemblies offer superior performance with a 2.4mm 50 GHz precision straight connector. These cable assemblies feature 0.096-inch low-loss flexible cable type, -40°C to 80°C operating temperature range, 74% propagation velocity, and 1.30 maximum VSWR. The test cable assemblies are available in both imperial (6-inch, 12-inch, 24-inch, and 36-inch) and metric lengths (100mm, 200mm, 500mm, and 1000mm). These cable assemblies allow connectivity in test and measurement, engineering labs, and manufacturing environments.Features
- 0.096-inch low-loss flexible cable type
- 6-inch, 12-inch, 24-inch, and 36-inch imperial lengths
- 100mm, 200mm, 500mm, and 1000mm metric lengths
- -40°C to 80°C operating temperature range
- 74% velocity of propagation (Vp)
- 1.30 maximum VSWR
Applications
- Test and measurement equipment
- Manufacturing labs
- LAN routers
- WAN system equipment
Mechanical Drawing
View Results ( 7 ) Page
| N.º de artículo | Descripción | Longitud del cable | Frecuencia máxima | Conector Polaridad A | Conector Polaridad B | Polaridad | Conector B de Estilo de Cuerpo | Tipo de cable | Color del revestimiento | Conector B de Género | Conector A de Estilo de Cuerpo | Conector A de Género |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 415-0536-006 | Cables de prueba de RF 2.4mm St Plug 50 GHz 6" Cable Assembly | 6 in | 50 GHz | Normal | Normal | Normal | Straight | Coaxial | Black | Plug (Male) | Straight | Plug (Male) |
| 415-0536-MM500 | Cables de prueba de RF 2.4mm St Plug 50 GHz Cable 500mm 19.7" | 500 mm | 50 GHz | Normal | Normal | Normal | Straight | Coaxial | Black | Plug (Male) | Straight | Plug (Male) |
| 415-0536-MM100 | Cables de prueba de RF 2.4mm St Plug 50 GHz Cable 100mm 3.94" | 100 mm | 50 GHz | Normal | Normal | Normal | Straight | Coaxial | Black | Plug (Male) | Straight | Plug (Male) |
| 415-0536-012 | Cables de prueba de RF 2.4mm St Plug 50 GHz 12" Cable Assembly | 1 ft | 50 GHz | Normal | Normal | Normal | Straight | Coaxial | Black | Plug (Male) | Straight | Plug (Male) |
| 415-0536-036 | Cables de prueba de RF 2.4mm St Plug 50 GHz 36" Cable Assembly | 3 ft | 50 GHz | Normal | Normal | Normal | Straight | Coaxial | Black | Plug (Male) | Straight | Plug (Male) |
| 415-0536-018 | Cables de prueba de RF 2.4mm St Plug 50 GHz 18" Cable Assembly | 18 in | 50 GHz | Normal | Normal | Normal | Straight | Coaxial | Black | Plug (Male) | Straight | Plug (Male) |
| 415-0536-024 | Cables de prueba de RF 2.4mm St Plug 50 GHz 24" Cable Assembly | 2 ft | 50 GHz | Normal | Normal | Normal | Straight | Coaxial | Black | Plug (Male) | Straight | Plug (Male) |
Publicado: 2023-05-03
| Actualizado: 2023-05-11