Amphenol FCI CoolPower® HD Connectors

Amphenol FCI CoolPower® HD Connectors are a high-density pin-and-socket cable-to-board connector system for compact, power-dense applications. These connectors provide an ideal solution for addressing the increasing demands of modern power consumption. The CoolPower HD® connectors support a wide range of pin diameters, including 5.7mm, 6mm, 8mm, and 9.1mm. These connectors offer exceptional current-carrying capabilities ranging from 100A to 250A per pin. The CoolPower HD® connectors feature flexible, low-profile housings that minimize board space while optimizing airflow, making these connectors well-suited for space-constrained applications.

The CoolPower® HD connectors include vertical and right-angle (90-degree) type connectors. These connectors offer a pull-to-release latching mechanism for vertical connectors and an automatic snap-fit latching for right-angle connectors, ensuring reliable installation and secure connections. Typical applications include power supply units, battery backup units, telecom, rack and power (high-voltage), artificial intelligence or machine learning, server or storage, and data center.

Features

  • High-density pin and socket contact design
  • 100A to 250A per contact based on pin diameter
  • Highly configurable tooling design
  • Flexible form-factor housing integrates power and signal contacts into a single connector system
  • Latching mechanism:
    • Pull-to-release latching with automatic snap-fit for vertical connectors
    • Automatic snap-fit latching for right-angle connectors
  • Robust solution with ease of use for installation and mating of connectors
  • Low end-of-life contact resistance of 0.25mΩ
  • Reliability after environmental exposure
  • Multiple wire termination options, including 6AWG and 8AWG
  • Flexible cable termination options to optimize cable routing in space-constrained applications
  • Optimized low-profile housing design
  • Utilizes minimal board space, enabling maximum airflow

Applications

  • Power supply units
  • Battery backup units
  • Telecom
  • Rack and power (high-voltage)
  • Artificial intelligence or machine learning
  • Server or storage
  • Data center

Specifications

  • Material:
    • High-conductivity copper alloy power pin
    • High conductivity copper alloy crown contact and holder with AGT® plating
    • Glass-filled, halogen-free polyamide or other high-performance resin-rated flame-retardant 94V-0 housing and cover in accordance with UL94
    • Stainless steel ring
  • Mechanical performance:
    • 250 mating cycles durability
    • Mating force shall not exceed 6N, and unmating force shall not be less than 1.1N
    • 3.7mm minimum wipe length of the power contact interface
  • Electrical performance:
    • >500MΩ maximum insulation resistance at end of life for power contact
    • 0.25mΩ maximum end-of-life contact resistance for power contact
    • 2500VDC dielectric withstanding voltage
  • -40°C to 125°C operating temperature range
Publicado: 2026-04-24 | Actualizado: 2026-07-07