Eaton Electronics WCLA Automotive Wire Wound Chip Inductors
Eaton Electronics WCLA Automotive Wire Wound Chip Inductors are AEC-Q200 qualified, come in a 1008 or 1210 package, and have ferrite core wire wound construction. The WCLA2520V1 inductors feature a 0.22µH to 47µH inductance range, while the WCLA3225V1 inductors have a 0.47µH to 680µH inductance range. Eaton Electronics WCLA Automotive Inductors are ideal for infotainment, wireless communication, antenna tuning, and ADAS applications.
Features
- Package
- 1008 (2520) for WCLA2520V1
- 1210 (3225) for WCLA3225V1
- Inductance range
- 0.22µH to 47µH for WCLA2520V1
- 0.47µH to 680µH for WCLA3225V1
- AEC-Q200 qualified
- Ferrite core wire-wound construction
- Moisture sensitive level (MSL) 1
Applications
- ADAS
- Infotainment
- Wireless communications
- Wi-Fi®
- BLUETOOTH®
- Satellite
- Antenna tuning
- Onboard computer
Datasheets
Publicado: 2022-07-25
| Actualizado: 2024-10-10