Littelfuse Consumer Drone Systems

Littelfuse Consumer Drone Systems offer solutions for battery chargers, battery systems, and payload systems. These systems provide Schottky diodes for output rectification/reverse blocking, TVS diodes for secondary protection against voltage transients, and fuses to protect the power stage from overcurrent. The systems offer USB-C® for consumer drones with a 5V to 48V range and up to 240W (typical 100W to 140W), and provide battery protection for <60V. Typical applications include photography/video, FPV racing, and recreational flying.

Features

  • Comprehensive circuit protection
  • Power path control and switching
  • Thermal monitoring
  • Interface and ESD protection
  • High-reliability and harsh environment solutions
  • MIL-grade capable components

Applications

  • Photography/video
  • FPV racing
  • Recreational flying
Littelfuse Consumer Drone Systems

Consumer Drone Architecture and Solutions Mapping

Littelfuse Consumer Drone Systems
Publicado: 2026-05-26 | Actualizado: 2026-05-26