C&K Switches SDE End-Stackable Surface-Mount DIP Switches
C&K Switches SDE End-Stackable Surface-Mount DIP Switches are engineered for space-saving flexibility in compact designs. These SDE end-stackable DIP switches employ a modular side-by-side stacking concept for easy configuration expansion while ensuring reliable, precise switching performance. These low-profile, surface-mount devices from C&K Switches are ideal for scalable industrial and electronic applications.
Features
- End stackable for standard 0.1" integrated circuit pitch
- Molded 0.3" integrated circuit packing outline, allowing automatic insertion
- Top-tape sealed to support washable processing
- All plastics are UL 94V-0-grade fire-retardant
- RoHS compliant and halogen free
Applications
- Industrial control equipment
- Security and fire systems
- Garage door systems
- IoT devices
Specifications
- Switch function
- SPST
- 1, 2, 3, 4, 5, 6, 7, 8, 9, 10, or 12 positions
- Contact rating
- 24VDC, 25mA (switching)
- 100mA (non-switching)
- 1000 mechanical and electrical life cycles
- 100mΩ maximum contact resistance
- 100MΩ at 100VDC minimum insulation resistance
- 500VDC minimum for 60s dielectric strength
- 800g maximum operating force
- -40°C to +85°C operating temperature range
Dimensions
Publicado: 2026-07-08
| Actualizado: 2026-07-27