Chip Quik Stencil & Metal Wipes

Chip Quik Stencil and Metal Wipes are used to clean solder paste and flux off stainless steel SMD assembly stencils. These Chip Quik wipes come in small and large sizes and include an anti-static agent to reduce or eliminate static buildup on surfaces. These stencil wipes offer a shelf life of more than two years and should be stored refrigerated or at a 3°C to 25°C temperature range.

Features

  • Shelf life:
    • >24 months refrigerated
    • >24 months unrefrigerated
  • Store refrigerated or at 3°C to 25°C (37°F to 77°F) temperature range (Room temperature)
  • Flammable

Specifications

  • Formula:
    • STENCIL-WIPES:
      • 70% IPA/30% deionized water
    • STENCIL-WIPES-ANTISTATIC:
      • 70% IPA/30% deionized water + anti-static agent
  • RoHS 3 and REACH compliant
Publicado: 2023-03-07 | Actualizado: 2026-07-24