Chemi-Con GPD Miniature Aluminum Electrolytic Caps
Chemi-Con GPD Miniature Aluminum Electrolytic Capacitors provide 30 to 60% higher ripple performance than conventional GPA capacitors. Chemi-Con GPD capacitors provide 2,000 to 3,000 hours of high temperature operation at +135°C guaranteed. The series also features high heat-resistance at +150°C. These lead-type devices contribute to size reduction and longer life of electrical circuits and are ideally suited for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles.Features
- High heat-resistance at 150°C
- Downsized and high-ripple current version of GPA series
- 2000 to 3000 hours at +125°C to +135°C
- 16V~100V voltage range
- Solvent resistant type
Applications
- Automobile modules (EPS, fuel injection)
- Other high temperature applications
View Results ( 113 ) Page
| N.º de artículo | Hoja de datos | Capacitancia | Régimen de voltaje de CC | Corriente ondulada |
|---|---|---|---|---|
| EGPD500ELL821MK25H | ![]() |
820 uF | 50 VDC | 3.35 A |
| EGPD350ELL132MK20H | ![]() |
1300 uF | 35 VDC | 2.76 A |
| EGPD630ELL132MM25H | ![]() |
1300 uF | 63 VDC | 3.08 A |
| EGPD800ELL132MM35H | ![]() |
1300 uF | 80 VDC | 5.22 A |
| EGPD250ELL332ML20H | ![]() |
3300 uF | 25 VDC | 3.04 A |
| EGPD500ELL132ML25H | ![]() |
1300 uF | 50 VDC | 4.04 A |
| EGPD350ELL362ML30H | ![]() |
3600 uF | 35 VDC | 5.48 A |
| EGPD500ELL162ML30H | ![]() |
1600 uF | 50 VDC | 5.13 A |
| EGPD250ELL202MK20H | ![]() |
2000 uF | 25 VDC | 2.76 A |
| EGPD800ELL102ML35H | ![]() |
1000 uF | 80 VDC | 4.59 A |
Publicado: 2014-04-29
| Actualizado: 2023-08-14