Carlo Gavazzi ICF Full-Metal Inductive Proximity Sensors

Carlo Gavazzi ICF Full-Metal Inductive Proximity Sensors with an IO-Link come in M12, M18, or M30 housing sizes and feature flush or non-flush mounting designs. These sensors feature long sensing ranges that allow for safer operation so that the moving target can be positioned farther away from the sensor. High-visibility LEDs enable status checks, and the visual adjustment indicator helps ensure the target's safe detection during the installation on the machine. ICF proximity sensors can withstand pressure on the sensing face and are impact-, vibration-, and shock-resistant. Carlo Gavazzi ICF Proximity Sensors are suitable for machine tools, mobile equipment, and metalworking applications.

ICF inductive sensors include an IO-link that is required to change sensor settings during initial installation. However, the sensors can be used as standard transistor output sensors without an IO-lin operating environment, enabling application flexibility. 

Features

  • Long Lifetime
    • -40C to +85C extended temperature range
    • Washdown capabilities (IP68 and IP69K)
    • Impact resistant up to 1J due to single-piece stainless steel AISI304 housing
    • Increased shocked and vibration resistance
    • ECOLAB approval
  • Increased Uptime Due to Intelligent Monitoring
    • Early warning capabilities
    • Proximity and low-margin alarms for notification when target is beyond the desired operating window
    • Alarm for over- or under-temperature monitoring
    • "Find My Sensor" feature
  • Endless Configurations
    • Reduced inventory saves money and warehouse space
    • Higher accessibility on-hand
    • Accurate sensor performance from optimal setup
    • Less need for customization

Applications

  • Machine tools
  • Food and beverage
  • Agriculture
  • Pharmaceutical
  • Mobile equipment
  • Metalworking

Specifications

  • Flush or non-flush mounting
  • Cable or plug connection
  • 1Hz to 7000Hz frequency setpoint
  • IP68 and IP69K ingress protection
  • 45mm threaded barrel housing length
  • Stainless steel full-metal housing
  • Cylindrical threaded barrel housing style

Videos

View Results ( 12 ) Page
N.º de artículo Hoja de datos Descripción
ICF18L45F08M1IO ICF18L45F08M1IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M18 IO-LINK PLUG
ICF12L45N08B2IO ICF12L45N08B2IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M12 IO-LINK CBL
ICF18L45F08B2IO ICF18L45F08B2IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M18 IO-LINK CBL
ICF18L45N14B2IO ICF18L45N14B2IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M18 IO-LINK CBL
ICF12L45N08M1IO ICF12L45N08M1IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M12 IO-LINK PLUG
ICF18L45N14M1IO ICF18L45N14M1IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M18 IO-LINK PLUG
ICF12L45F04B2IO ICF12L45F04B2IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M12 IO-LINK CBL
ICF12L45F04M1IO ICF12L45F04M1IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M12 IO-LINK PLUG
ICF30L45F15B2IO ICF30L45F15B2IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M30 IO-LINK CBL
ICF30L45F15M1IO ICF30L45F15M1IO Hoja de datos Sensores de proximidad - industriales IND PROX METAL M30 IO-LINK PLUG
Publicado: 2023-07-07 | Actualizado: 2024-02-29