Bulgin 7/8" Circular Automation Connectors
Bulgin 7/8" Circular Automation Connectors provide secure and reliable screw-locking mechanisms. The connectors are available in 3, 4, and 5 contacts and right-angle, flex-body, and front-panel mounts. The Bulgin 7/8" Circular Automation Connectors offer a 16-20AWG wire gauge, 300V voltage range, and -25°C to +85°C operating temperature range. All series connectors are IP67 rated and RoHS compliant.
Features
- Available with 3, 4, and 5 contacts
- Available in right-angle, flex-body, and front-panel mount
- Secure and reliable screw-locking mechanism
- 100MΩ minimum insulation resistance
- 16-20AWG wire gauge
- IP67 rated
- 1.3mm contact size
- Robust PUR over-molded cables
- -25°C to +85°C operating temperature range
- 300V voltage range
- RoHS compliant
Specifications
- >100 cycles
- Screw coupling locking mechanism
- 0.8Nm and 0.4Nm torque
- 6-12mm cable entry
- 16-20AWG wire gauge
- IP67 rating
Additional Resources
Publicado: 2023-09-25
| Actualizado: 2026-07-30