Bourns SF-2923HC-C SinglFuse™ SMD Fuses

Bourns SF-2923HC-C SinglFuse™ SMD Fuses are designed with high-current ceramic housing for overcurrent protection. These fuses utilize a robust ceramic cube housing, silicone insulation, and a single fuse-termination element. This enables the products to withstand higher inrush current with higher reliability in harsh environments and more effective fusing action when opening. Bourns SF-2923HC-C SinglFuse SMD fuses are UL 248-14 listed and are intended for use in a variety of power applications. Typical applications include lithium-ion battery packs, power tools, Power Factor Correction (PFC), Energy Storage Systems (ESS), and electric assist bicycles.

Features

  • Single blow fuse for overcurrent protection
  • EIA 2923 (7358 metrics) footprint
  • Ultra-high current ceramic housing design
  • UL 248-14 listed
  • Surface mount packaging for automated assembly
  • RoHS compliant and halogen-free

Applications

  • Li-ion battery packs
  • Energy storage systems (ESS)
  • Power tools
  • Electric assist bicycles
  • Servers and routers
  • Uninterruptible power supplies (UPS)
  • Power distribution units (PDUs)
  • Power factor correction (PFC)

Specifications

  • 20A to 50A rated current range
  • 60VDC rated voltage
  • 300A interrupting rating
  • -55°C to +125°C operating temperature range
  • Storage conditions
    • 15°C to 30°C temperature
    • 20% to 70% humidity

Dimensions

Mechanical Drawing - Bourns SF-2923HC-C SinglFuse™ SMD Fuses
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción Régimen de corriente Resistencia Régimen de voltaje de CC Régimen de interrupción
SF-2923HC20C-2 SF-2923HC20C-2 Hoja de datos Fusibles de montaje en superficie 60Vdc 20A High-Current 20 A 2 mOhms 60 VDC 300 A
SF-2923HC30C-2 SF-2923HC30C-2 Hoja de datos Fusibles de montaje en superficie 60Vdc 30A High-Current 30 A 1.2 mOhms 60 VDC 300 A
SF-2923HC50C-2 SF-2923HC50C-2 Hoja de datos Fusibles de montaje en superficie 60Vdc 50A High-Current 50 A 700 uOhms 60 VDC 300 A
SF-2923HC40C-2 SF-2923HC40C-2 Hoja de datos Fusibles de montaje en superficie 60Vdc 40A High-Current 40 A 1 mOhms 60 VDC 300 A
Publicado: 2019-02-06 | Actualizado: 2023-03-15