Bourns CDSOD323-T05S-Q & CDSOD323-TxC-Q TVS Diodes

Bourns CDSOD323-T05S-Q and CDSOD323-TxC-Q Transient Voltage Suppressor (TVS) Diodes offer AEC-Q101 compliance and are available in bidirectional or unidirectional configurations. The SOD323 package size is designed for surge and electrostatic discharge (ESD) protection applications. These diode arrays protect one line or one I/O port of data lines and DC power supplies. Bourns CDSOD323-T05S-Q and CDSOD323-TxC-Q TVS Diodes are well-suited for applications requiring high reliability, such as portable electronics, power supplies, and equipment used in harsh environments.

Features

  • 30kV maximum ESD protection
  • Protects one line or one I/O port
  • Unidirectional or bidirectional configuration
  • Replaces 0805 MLV devices (CDSOD323-TxC-Q)
  • RoHS compliant
  • AEC-Q101 compliant

Applications

  • Automotive
  • GPS
  • USB interfaces
  • Cellular phones
  • Telecom
  • Computers
  • Industrial and consumer electronics
  • Notebooks
  • Digital cameras

Schematics

Schematic - Bourns CDSOD323-T05S-Q & CDSOD323-TxC-Q TVS Diodes
Publicado: 2019-04-12 | Actualizado: 2026-06-22