Bourns CR-A Sulfur-Resistant Chip Resistors
Bourns CR-A Sulfur-Resistant Chip Resistors are available in eight different footprints from small 0201 (0603 metric) to 2512 (6432 metric). These AEC-Q200-compliant resistors offer rated power from 0.05W to 1W and feature a wide resistance range from 1Ω to 20MΩ. Bourns CR-A resistors are made using a thick-film element printed onto a ceramic substrate. These resistors are designed to operate in harsh environments exposed to high levels of sulfur contamination.
Features
- Thick film technology
- Power rating up to 1W @ +70°C
- Sulfur-resistant design (ASTM B-809)
- RoHS compliant
- Halogen-free
- AEC-Q200 compliant
Specifications
- -55°C to +125°C or +155°C operating temperature range
- 0.05W to 1W rated power
- ±1% and ±5% resistance tolerances
- 1Ω to 20MΩ resistance range
Additional Resources
Publicado: 2019-07-03
| Actualizado: 2026-07-30