Bel Power Solutions ABS601 600W Sealed AC-DC Power Supplies
Bel Power Solutions ABS601 Sealed AC-DC Power Supplies provide up to 600W of regulated output power and offer a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power units are available in a 4.92" x 9.86" x 2.36" form factor with an aluminum extruded chassis with fins for optimal heat dispersion via natural convection. The input/output connections are fixed to the chassis through watertight glands and when combined with the sealed enclosure, give the power supply an IP66/IP67/IP68 ingress protection grade. Bel Power Solutions ABS601 600W Sealed AC-DC Power Supplies comply with the latest international safety standards and display the CE Mark for the European low voltage directive (LVD).Features
- Remote on/off signal
- Low earth/touch leakage current
- UV-resistant input/output cables
- IEC/EN 60950-1 IT approval
- UL 8750 LED lighting approval
Applications
- Harsh environments
- Video wall displays and SSL lighting
- Industrial process control and automation
- Telecommunications and broadcasting
Specifications
- 85VAC to 305VAC universal input voltage range
- 600W rated power (800W peak)
- Up to 94% high efficiency
- 24VDC and 48VDC voltages
- IP66/67/68 ingress protection grade, sealed enclosure
- Standby +5V, 1.5A output
Publicado: 2020-07-10
| Actualizado: 2024-09-30