Bel Fuse 0ZCN Surface-Mount PTC Fuses
Bel Fuse 0ZCN Surface-Mount Positive Temperature Coefficient (PTC) Fuses feature a unique polymer formulation that offers superior circuit protection with added resettable features. The components consist of a block of polymeric material containing conductive filler bonded between two conductive, planar terminations. These fuses reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse. Bel Fuse 0ZCN PTC fuses help protect valuable electronic systems while reducing warranty and service costs. Ideal applications include industrial, computer, battery, consumer electronics, telecom, and automotive.Specifications
- 300mA to 2A operating (hold current) range
- 100A maximum current rating
- 6V to 60V voltage rating
- -40°C to +85°C operating temperature range
- UL recognized (E305051), cURus
- TUV certified (R50102117)
- Halogen free
- RoHS 2 compliant
Applications
- Low voltage (≤60V) with the ability to reset
- Automotive
- Ethernet ports
Publicado: 2018-07-13
| Actualizado: 2022-08-18