Bel Fuse 0ACA Series Surface Mount Fuses
Bel Fuse 0ACA Series Surface Mount Fuses offer internal reliability and are applicable for low-duty applications. This power battery packs protection series feature a surface-mount design to save space. These fuses include a ceramic square body with a silver-plated end cap. The 0ACA series surface mount fuses are fully compatible with lead-free solder and high-temperature profiles associated with a lead-free assembly. These fuses are operated and stored at the -55°C to 125°C temperature range. Typical applications include E-bike, E-robot sweeper, E-motor, and power tools.Features
- Surface mount design to save space and 2410 SMD
- Ceramic square body with silver-plated end cap
- Compatible with 260°C and IR Pb-free solder process
- Tape and reel for auto-insert SMD process
- Designed to UL248-1
- Fully compliant with EU Directive 2011/65/EU and amending directive 2015/863
- Fully compatible with lead-free solder and high-temperature profile associated with lead-free assembly
- Halogen-free device
Specifications
- -55°C to 125°C operating and storage temperature range
- 6.1mm x 2.57mm x 2.57mm dimension
- 0ACA-9200-TE:
- 2.3mΩ resistance
- 20A current ratings
- 60mV voltage drop
- 0ACA-9300-TE:
- 1.2mΩ resistance
- 30A current ratings
- 50mV voltage drop
- 0ACA-9250-TE:
- 1.7mΩ resistance
- 25A current ratings
- 55mV voltage drop
- 0ACA-9400-TE:
- 900μΩ resistance
- 40A current ratings
- 50mV voltage drop
Applications
- E-bike
- E-robot sweeper
- E-motor
- Power tools
Mechanical Dimensions
View Results ( 4 ) Page
| N.º de artículo | Nombre Mfr | Régimen de corriente | Régimen de voltaje de CC | Resistencia | Tipo de fusible | Régimen de interrupción |
|---|---|---|---|---|---|---|
| 0ACA-9200-TE | Bel | 20 A | 72 VDC | 2.3 mOhms | Time Delay / Slow Blow | 500 A |
| 0ACA-9250-TE | Bel | 25 A | 72 VDC | 1.7 mOhms | Time Delay / Slow Blow | 500 A |
| 0ACA-9400-TE | Bel | 40 A | 63 VDC | 900 uOhms | Time Delay / Slow Blow | 500 A |
| 0ACA-9300-TE | Bel | 30 A | 72 VDC | 1.2 mOhms | Time Delay / Slow Blow | 500 A |
Publicado: 2021-02-11
| Actualizado: 2022-03-11