Antenova Serica 2.4GHz Antenna
Antenova Serica 2.4GHz Antenna is a 6.0mm x 4.0mm x 0.4mm surface-mount laminate antenna for BLUETOOTH®, Wi-Fi™, ZigBee, and ISM applications. The Antenova Serica 2.4GHz Antenna requires a small ground plane and is ideal for single and MIMO antenna systems. Serica operates over an automotive-grade -40°C to +140°C temperature range and features 50Ω impedance with matching.Features
- 2.4GHz to 2.5GHz frequency range
- Linear polarization
- ISO16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
- Automotive temperature rating
- Ultra low profile, innovative design
- Maintains high performance on the device, Designed for Integration (DFI)
- SMD mounting
- Suitable for lead-free solder
- Supplied on tape and reel
Applications
- Wearable devices
- Medical equipment
- Tablets
- Network devices
- MIMO systems
- IP cameras
- Access points
Specifications
- Gain
- 3.50dBi peak
- -1.50dBi average, linear
- >65% average efficiency
- -10.0dB maximum return loss
- 1.85:1 maximum VSWR
- 50Ω impedance with matching
- Temperature ranges
- -40°C to +140°C operating
- -10°C to +40°C storage
- 6.0mm x 4.0mm x 0.4mm in dimension
- 24-month shelf life
Evaluation Board
SR4W035-EVB-1 Evaluation Board is a reference board designed for evaluating the SRW035. The 60mm x 30mm board includes an SMA female connector.
Publicado: 2017-04-07
| Actualizado: 2022-03-30