Analog Devices / Maxim Integrated Maxim Integrated MAX4252 Low-Distortion Op Amps
Analog Devices MAX4252 Low-Noise, Low-Distortion Op Amps offer rail-to-rail outputs and single-supply operation down to 2.4V. Analog Devices MAX4252 op-amps draw 400µA of quiescent supply current per amplifier while featuring ultra-low distortion (0.0002% THD), low input voltage-noise density (7.9nV/√Hz), and low input current-noise density (0.5fA/√Hz). These features make Analog Devices MAX4252 Low-Distortion Op Amps ideal for portable/battery-powered applications demanding low distortion and noise.Block Diagram
View Results ( 5 ) Page
N.º de artículo | Hoja de datos | Descripción | Longitud | Ancho | Altura |
---|---|---|---|---|---|
MAX4252EBL+T | ![]() |
Amplificadores operacionales - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist | 2.52 mm | 1.8 mm | 0.43 mm |
MAX4252ESA+T | ![]() |
Amplificadores operacionales - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist | 5 mm (Max) | 4 mm (Max) | 1.5 mm (Max) |
MAX4252EUA+T | ![]() |
Amplificadores operacionales - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist | 3.1 mm (Max) | 3.1 mm (Max) | 0.95 mm (Max) |
MAX4252ESA+ | ![]() |
Amplificadores operacionales - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist | 5 mm (Max) | 4 mm (Max) | 1.5 mm (Max) |
MAX4252EUA+ | ![]() |
Amplificadores operacionales - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist | 3.1 mm | 3.1 mm | 0.95 mm |
Publicado: 2011-11-02
| Actualizado: 2023-04-13