Analog Devices Inc. ADRV9002 Evaluation Boards
Analog Devices Inc. ADRV9002 Evaluation Boards are designed to evaluate the ADRV9002 dual-channel narrow/wide-band RF transceiver. These evaluation boards provide a 2x2 transceiver platform for device evaluation and include a high-efficiency power circuit board and a high-performance clocking/MCS distribution. The ADRV9002 evaluation boards are connected to the FPGA motherboard through the FMC connector, forming a complete evaluation platform for the ADRV9002.Features
- 2x2 narrow/wide-band RF transceiver platform
- Complete radio cards for evaluation:
- ADRV9002NP/W1/PCBZ for 30MHz to 3GHz frequency band range
- ADRV9002NP/W2/PCBZ for 3GHz to 6GHz frequency band range
- Powered from single FMC connector
- FMC connector to FPGA motherboard (ZC706)
- On-board:
- Clock and MCS distribution
- Reference design for high-efficiency power supply solution
- Power consumption monitoring solution
Applications
- Mission-critical communications
- Very high frequency (VHF), ultrahigh-frequency (UHF), and cellular to 6GHz
- Time-division duplexing (TDD) and frequency division duplexing (FDD) applications
Videos
Setup Example
Publicado: 2020-09-21
| Actualizado: 2024-11-07