ams OSRAM OSLON® Compact PM Generation 2

ams OSRAM OSLON® Compact PM Generation 2 are compact lighting sources with isolated thermal pads for improved heat dissipation. The ams OSRAM OSLON Compact PM features a small z-tolerance of (+/- 35µm). The product family has brightness in combination with outstanding luminance.

Features

  • Ceramic package
  • UX:3 chip technology
  • 120° (Lambertian emitter) typ. radiation
  • Cx = 0.3130, Cy = 0.3220 acc. to CIE 1931 (white) color
  • 3A corrosion robustness class
  • AEC-Q102 qualified
  • 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, class 3B) ESD

Applications

  • Dynamic forward lighting

Dimensional Drawing

View Results ( 10 ) Page
N.º de artículo Hoja de datos Descripción
KW CDLMM2.TK-Y2Y6-4L16M1-2686 KW CDLMM2.TK-Y2Y6-4L16M1-2686 Hoja de datos Luces LED blancas Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design
KW CDLMM2.TK-Y2Y6-4L25M2-2686 KW CDLMM2.TK-Y2Y6-4L25M2-2686 Hoja de datos Luces LED blancas Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design
KW CVLMM2.TK-Y2Y6-4L16M1-2686 KW CVLMM2.TK-Y2Y6-4L16M1-2686 Hoja de datos Luces LED blancas Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design
KW CVLMM2.TK-Y2Y6-4L25M2-2686 KW CVLMM2.TK-Y2Y6-4L25M2-2686 Hoja de datos Luces LED blancas Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design
KW CVLMM2.TK-Y2Y6-4L35M3-2686 KW CVLMM2.TK-Y2Y6-4L35M3-2686 Hoja de datos Luces LED blancas Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design
KW CDLMM2.TK-Y2Y6-4L35M3-2686 KW CDLMM2.TK-Y2Y6-4L35M3-2686 Hoja de datos Luces LED blancas Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design
KW CDLMM2.TK-X3X7-4L26M2-W365 Luces LED blancas OSLON Compact PM KW CDLMM2.TK
KW CVLMM2.TK-X3X7-4L16M1-W365 Luces LED blancas OSLON Compact PM KW CVLMM2.TK
KW CVLMM2.TK-X3X7-4L26M2-W365 Luces LED blancas OSLON Compact PM KW CVLMM2.TK
KW CVLMM2.TK-X3X7-4L35M3-W365 Luces LED blancas OSLON Compact PM KW CVLMM2.TK
Publicado: 2023-09-06 | Actualizado: 2023-09-29