ams OSRAM Micro SIDELED® LEDs

ams OSRAM Micro SIDELED® LEDs deliver exceptional quality and first-rate reliability with a choice of side lookers for applications where space is at a premium. 2808, 3010, and 3806 Micro SIDELED LEDs provide three different heights of 0.6mm, 0.8mm, and 1.0mm. The devices deliver high brightness with low power consumption and include silicone-encapsulated models for extended product life.

The Micro SIDELED 2808, available in blue and true green, are side looker devices with a small height ideal for coupling into flat light guides. The 2808 is suitable for applications such as home appliances, signal towers, and wall boxes.

The Micro SIDELED 3806 RGB completes the side looker color range. With one LED, users can control three different colors in an ultra-slim package design. The 3806 is targeted for applications ranging from ring-backlighting, keypad illumination, or other gaming equipment requiring a slim LED.

The Micro SIDELED 3806 White is 14% brighter than its predecessor and offers an attractive price/performance ratio.

The Micro SIDELED 3010 LEDs are offered in a white SMT, colorless, clear resin package with side emission. The 3010 LEDs are ideal for applications in limited space environments via the low package height.

Features

  • General
    • More design-in flexibility due to the availability of white Micro SIDELED® with different heights (1mm and 0.6mm)
    • Power saving due to low forward voltage and high efficiency
    • High ESD-withstand voltage and if needed, an additional ESD protection diode directly in the casting
    • Side-looking device
    • Flat package
    • High brightness
    • Optimized for coupling into the light guide
  • Micro SIDELED® 2808
    • White SMT, colorless, clear resin package
    • InGaN on Sapphire chip technology
    • 120° (Lambertian emitter) Typ. radiation
    • λdom = 470nm (blue); λdom = 523nm (true green); Cx = 0.30, Cy = 0.28 acc. to CIE 1931 (white)
    • 1B Corrosion robustness class
    • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) ESD
  • Micro SIDELED® 3010
    • White SMT, colored diffused resin package
    • InGaN Chip technology
    • 120° (horizontal), 120° (vertical) Typ. radiation
    • Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
    • 3B Corrosion Robustness Class
    • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) ESD
  • Micro SIDELED® 3806 White and RGB
    • White SMT package, colored diffused silicone resin package
    • Chip technology: InGaN on Sapphire
    • 120° (Lambertian emitter) Typ. radiation
    • Cx = 0.3050, Cy = 0.3026 acc. to CIE 1931 (ultra white) - optical efficacy of 180lm/W
    • 1B Corrosion robustness class
    • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM) ESD

Applications

  • Signal and symbol luminaries
  • Indicators
  • Effect light
  • Home appliances
  • Consumer electronics
  • Gaming
  • Pachinko
  • Backlighting of phone displays and keypads
  • Backlighting LCDs
  • Optimized coupling into light guides
Publicado: 2022-06-22 | Actualizado: 2026-07-09