ams OSRAM KW CULNM2.TG OSTAR® Projection Compact

ams OSRAM KW CULNM2.TG OSTAR® Projection Compact is a light source with an isolated heat sink designed for improved heat dissipation. The device uses high-current chip technology to increase light output. The ams OSRAM KW CULNM2.The TG OSTAR projection compact is available in 525nm true green and is housed in a white, molded SMD ceramic package.

Features

  • White molded SMD ceramic package
  • UX:3 Chip technology
  • 120° (Lambertian emitter) Typ. radiation
  • Color: Cx = 0.32, Cy = 0.335 acc. to CIE 1931 (white)
  • 3A corrosion robustness class
  • Product qualification test plan is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors
  • ESD of 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Applications

  • Projection and display
  • Visualization
  • Entertainment
  • Factory automation

Relative Spectral Emission

Performance Graph - ams OSRAM KW CULNM2.TG OSTAR® Projection Compact
Publicado: 2022-11-09 | Actualizado: 2026-07-21