Positronic Infinity Power & Hybrid Connectors
Positronic Infinity Power (IP) and Hybrid Connectors offer a 78mm female connector with robust housing and superior blind mating capabilities. These connectors feature solid-machined true power contacts that provide superior power density and 8, 12, 16, or 20 sizes with single contact ratings of up to 60A continuously. Outstanding blind mating is achieved by the molded-in guides that allow for misalignment of up to 7.62mm offset. Positronic IP Connectors are designed as a high-power interface with a variety of features for application flexibility, making them suitable for computing, power supplies, and industrial applications.Features
- 98mm (female) connector with robust housing
- Outstanding blind mating
- Solid-machined true power contacts
- 8, 12, 16, and 20 contacts
- Hot-plug capability
- Single contact ratings up to 60A continuously
- AC or DC input
- Recessed female contacts for safety considerations
- Multiple power contacts
Applications
- Technology
- Computing and power supplies
- Industrial
- Test and instrumentation
Specifications
- Polyester insulator material
- UL 94V-0 flammability rating
- Copper alloy contact material
- 5GΩ insulator resistance
- 2000Vrms proof voltage
- 600Vrms working voltage
- 1mΩ initial contact resistance
- 40A contact current rating
- 44N to 67N contact resistance
- 500 mating cycles
- -55°C to +125°C operating temperature range
- UL and CSA recognition
Publicado: 2023-08-17
| Actualizado: 2023-09-01