Positronic Front Runner Circular Connectors
Positronic Front Runner Circular Connectors are high-performance, lightweight, composite connectors with crimp removable contacts and printed board straight and right angle terminations. These connectors feature 16 contact arrangements and easy contact servicing with rear insertion or front release of removable contacts. The front runner circular connectors offer 5GΩ insulation resistance, 13A contact current rating, 300Vrms working voltage, and 300Vrms to 1800Vrms proof voltage range. These circular connectors operate within the -55°C to 125°C temperature range and confirm IEC IP67 ratings. Typical applications include medical, off-highway, industrial, and avionics applications.Features
- Coupling system:
- Size 11 housing (M19 coupling nut)
- Size 19 housing (M32 coupling nut)
- 16 contact arrangements
- Easy contact servicing with rear insertion/front release of removable contacts
- Two-level sequential mating of contacts
- Non-corrodible/lightweight composite materials
- Straight and right angle PCB mount option
- Confirm to IEC IP67
- EMI/RFI shielded version
- Thermocouple contacts
Specifications
- 5GΩ insulation resistance
- 13A contact current rating
- 300Vrms working voltage
- 300Vrms to 1800Vrms proof voltage range
- 1.6mΩ maximum initial contact resistance
- #22, #20, #16, and #12 contact sizes
- 27N to 89N contact retention range
- 500 mating cycles
- -55°C to 125°C operating temperature range
- RoHS compliant
Applications
- Medical
- Off-highway
- Industrial
- Avionics applications
Typical Connector Assemblies
Contact Arrangements
Additional Resource
View Results ( 49 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Género del contacto | Tamaño de la carcasa | Estilo de montaje | Estilo de carcasa | Género de la carcasa |
|---|---|---|---|---|---|---|---|
| FR110001 | ![]() |
11 | |||||
| FR11FF316L0 | ![]() |
16 Position | Socket (Female) | 11 | Panel | Square Flange | Female |
| FR11FF822K0-1554.0 | ![]() |
22 Position | Socket (Female) | 11 | Panel | Square Flange | Female |
| FR11FF922L0 | ![]() |
22 Position | Socket (Female) | 11 | Panel | Square Flange | Female |
| FR11FP520K0/AA | ![]() |
20 Position | Socket (Female) | 11 | Free Hanging | In-Line | Female |
| FR11FP722L0 | ![]() |
22 Position | Socket (Female) | 11 | Free Hanging | In-Line | Female |
| FR11FR520K2 | ![]() |
20 Position | Socket (Female) | 11 | Panel | In-Line | Female |
| FR11MF520K2/AA | ![]() |
20 Position | Pin (Male) | 11 | Panel | Square Flange | Male |
| FR11MP822K0 | ![]() |
22 Position | Pin (Male) | 11 | Free Hanging | In-Line | Male |
| FR11MP922K0 | ![]() |
22 Position | Pin (Male) | 11 | Free Hanging | In-Line | Male |
Publicado: 2023-08-16
| Actualizado: 2023-08-31