Amphenol Commercial TW Hybrid D-Sub Connectors

Amphenol Commercial TW Hybrid D-Sub Connectors come in various contact arrangements such as signal, power, shielded, high voltage, and fiber optics. These connectors feature mating interfaces according to MIL C24308, less than 5mΩ contact resistance, and endure temperatures up to 260°C. The TW Hybrid D-Sub connectors are supplied with screw-machined contacts fixed in the insulators. These connectors are suitable for use in commercial, medical, industrial, telecom, and any applications requiring optimization of space.

Features

  • Standard D shape connectors
  • Mating interface according to MIL C24308
  • Current rating of 7.5A for signal and maximum 40A for power
  • Endures temperatures up to 260°C
  • Contact resistance less than 5mΩ
  • Up to 18 configurations of signal, power, and coax contacts
  • Machined signal contacts are fixed in the insulator
  • Metal shells for EMI
  • Grounding dimples for plug
  • UL #232356 Certified
  • Inserts are made of flame-retardant thermoplastic
  • Hybrids are available in signal/power/coaxial
  • Variants with a comprehensive range of terminations
  • Both socket and plug are available for each termination variant
  • Ensures proper mating orientation
  • Suitable for applications requiring high reliability
  • Suitable for high-end applications
  • Meets industry standards
  • Supports various customer needs

Applications

  • Commercial
  • Medical
  • Industrial
  • Telecom
  • Applications requiring optimization of space 

Overview

Amphenol Commercial TW Hybrid D-Sub Connectors

Housing Arrangement

Chart - Amphenol Commercial TW Hybrid D-Sub Connectors
View Results ( 578 ) Page
N.º de artículo Hoja de datos Descripción Género del contacto Material del contacto Revestimiento del contacto
L17DM537425001 L17DM537425001 Hoja de datos Contactos subminiatura D Inner SolderCup Ferrule ST Socket Socket (Female) Phosphor Bronze Gold
L17DM53745201 L17DM53745201 Hoja de datos Contactos subminiatura D 30-40A Crimp Straight Pin Hybrid Pin (Male) Brass Gold
L177HDE15SD1CH4R L177HDE15SD1CH4R Hoja de datos Conectores de alta densidad subminiatura D 15P Sz E Hi Density Skt Rear Insert 4-40
L17DM53744217 L17DM53744217 Hoja de datos Contactos subminiatura D D-SUB CONTACT Socket (Female) Phosphor Bronze Gold
L177TWA7W2SEP3SV L177TWA7W2SEP3SV Hoja de datos Conectores de contacto combinados subminiatura D A7W2 R/A Skt 20-40A Hybrid Bronze Gold
L177TSEG09SOL2RM5 L177TSEG09SOL2RM5 Hoja de datos Conectores estándar subminiatura D D-SUB Socket (Female) Gold
L177HRBH44S L177HRBH44S Hoja de datos Conectores de alta densidad subminiatura D 44P Sz B Recpt Hsng Rear Insert 4-40
L177SDC37S L177SDC37S Hoja de datos Conectores estándar subminiatura D D-SUB Socket (Female) Brass Gold
L717TWC13W6P L717TWC13W6P Hoja de datos Conectores de contacto combinados subminiatura D D-SUB HYBRID Brass Gold
L177HDA26S L177HDA26S Hoja de datos Conectores de alta densidad subminiatura D 26P Sz A Hi Density Socket
Publicado: 2023-03-31 | Actualizado: 2023-04-18