Amphenol RF 2.92mm Adapters

Amphenol RF 2.92mm Adapters are engineered for high-frequency performance up to 40GHz and operate over a wide temperature range. The lineup includes two types. The first type is a precision 2.92mm coaxial adapter with an in-series or between-series configuration in a rugged, compact design for durability and repeatability. The coax adapters help to improve system accuracy, reduce signal loss, and extend the frequency capabilities of critical RF assemblies. The second type of adapter available is a high-performance 2.4mm plug or jack to 2.92mm jack adapter, which provides seamless connectivity and minimizes signal loss. Both the body and shell of these adapters are designed with passivated stainless steel for durability and corrosion resistance. Amphenol RF 2.92mm Adapters are ideal for testing and measurement equipment, high-speed communications, aerospace, and radar systems.

Features

  • 2.92mm coaxial adapters
    • Reliable electrical performance up to 40GHz
    • 2.92mm to 2.92mm, 2.4mm, SMA, or SMPM
    • Air-dielectric interface
    • MIL-STD-348-compliant interface
    • Wide operating temperature range (-40°C to +125°C or -65°C to +165°C)
  • 2.4mm to 2.92mm adapters
    • Reliable electrical performance up to 40GHz
    • Engineered for precision and optimal signal integrity
    • Ruggedized housings ensure longevity
    • Wide operating temperature range (-40°C to +125°C)

Applications

  • 2.92mm coaxial adapters
    • Research and development labs
    • RF and microwave production tests
    • High-speed communications
    • Communications and radar system evaluations
    • High-frequency module characterization
  • 2.4mm to 2.92mm adapters
    • Test and measurement equipment
    • Aerospace and defense
    • High-speed communications
    • Research and development labs
    • Precision RF instrumentation
Publicado: 2026-01-14 | Actualizado: 2026-07-17