Amphenol Commercial CTW Fan Module Connectors
Amphenol Commercial Card-to-Wire (CTW) Fan Module Connectors feature a flexible design for CTW power applications used in fan modules. The series allows different wire gauges ranging from 28AWG to 22AWG and a maximum current rating of 4A per pin. These connectors are available in standard and smart versions and offer a cost-effective solution with less airflow drop compared to conventional card-to-board fan connector solutions. The CTW standard fan module can be easily assembled with a cover, and the wires can be tidied up. Amphenol Commercial CTW Fan Module Connectors have an optional idle key for fan model identification and optional light pipe-frame orientation (left/right). The smart fan module includes an IC slot that allows the recording of fan operations through IC. The connectors have a provision of an extra pin each on the IC side and on the power side.Features
- Compact power connector with a current rating of 4A per pin
- Idle keys option
- Flexible design
- Card-to-wire solution
- Cost-effectiveness
- High-temperature housing available in UL 94V-0
- Light pipe-frame orientation option
- Smart fan module has IC slot
- Allows the IC to record fan operations
- Smart fan module includes additional 1 pin each on IC side and power side
- Allows detection and first mate, last break (FMLB) options
- Conforms to EIA and UL certifications
Applications
- Data
- Servers
- Storage
- Communications
- Switches
Specifications
- 4A current rating per contact
- 10mΩ contact resistance
- 250VAC voltage rating
- EIA-364-13, 550gf maximum mating force
- EIA-364-13, 70gf minimum unmating force
- 1.5kgf minimum contact retention force
Publicado: 2018-06-19
| Actualizado: 2022-08-16