AMD / Xilinx Spartan™ UltraScale+™ FPGAs

AMD / Xilinx Spartan™ UltraScale+™ FPGAs implement the AMD UltraScale architecture and are ideal for a wide range of applications demanding high I/O count, state-of-the-art security features, and low power. The Spartan UltraScale+ FPGAs are optimized for use possibilities such as I/O expansion, sensor processing and control, and board management via densities ranging from 11K to 218K logic cells and up to 572 I/Os.

AMD Vivado™ design tools support the AMD / Xilinx Spartan UltraScale+ FPGAs and complement other AMD cost-optimized devices, including AMD Artix™ UltraScale+ FPGAs, AMD Artix 7 FPGAs, AMD Spartan 7 FPGAs, and AMD Spartan 6 FPGAs.

Features

  • Interface flexibility with 1.2V to 3.3V I/O, 16.3Gb/s transceivers
  • Simplified connectivity PCIe® Gen4, MIPI D-PHY, and LPDDR4x/5
  • Highest I/O to logic cell ratio in the AMD Cost-Optimized Portfolio (COP)
  • Up to 30% power reduction with 16nm FinFET and power efficiency through hardened DDR and PCIe
  • Maximize development efficiency with end-to-end IDE spanning synthesis, place and route, simulation, and debug
  • Minimize onboarding with a single IDE for a broad portfolio of 28nm, 20nm, 16nm, and 7nm
  • Advanced security features to protect the IP, prevent tampering, and maximize uptime through advanced security features

Applications

  • Medical equipment
  • Imaging (ultrasound, CT/MRI, endoscopy)
  • Factory automation and robotics
  • Smart city and smart grid
  • IIoT gateways and edge appliances
  • Wireless infrastructure
  • Access network and connectivity
  • Storage acceleration
  • Data center interconnect

Videos

Publicado: 2025-06-02 | Actualizado: 2026-07-06