Abracon PRO-EX External Whip Antennas

Abracon PRO-EX External Whip Antennas are highly reliable and sensitive antennas that are easy to install. These antennas are easy to install and RoHS compliant. The PRO-EX external whip antennas operate within the 2400MHz to 2485MHz frequency range. These antennas feature 3dBi peak gain, 50Ω impedance, and -40⁰C to 85⁰C operating temperature range. Typical applications include Wi-Fi/BLUETOOTH®/ZigBee, network devices, and Internet of Things (IoT).

Features

  • High reliability and sensitivity
  • Easy to install
  • Compact design
  • RoHS compliant
  • 3dBi peak gain
  • 50Ω impedance
  • -40°C to 85°C operating temperature range

Applications

  • Wi-Fi/Bluetooth/ZigBee
  • Network devices
  • Internet of Things (IoT)
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción RoHS - Mouser Cantidad de Paquete Estándar
PRO-EX-296 PRO-EX-296 Hoja de datos Antenas 2.4GHZ ISM 3DBI Y 50
PRO-EX-286 PRO-EX-286 Hoja de datos Antenas Dual-Band Wi-Fi Swivel Dipole ANT, RP-SMA (M) Y 50
PRO-EX-333 PRO-EX-333 Hoja de datos Antenas 2.4 GHZ EXTERNAL Y 50
PRO-EX-332 PRO-EX-332 Hoja de datos Antenas External Antenas Whip Connector Mount SMA Male Y 50
PRO-EX-347 PRO-EX-347 Hoja de datos Antenas External Antenas Whip Connector Mount SMA Male Y 100
PRO-EX-285 PRO-EX-285 Hoja de datos Antenas External Antenas Whip Connector Mount SMA Male Y 50
Publicado: 2023-04-20 | Actualizado: 2023-04-26