Abracon APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices. 

Features

  • Compact size
  • Variety of styles
  • Easy to install
  • RoHS compliant

Applications

  • Automotive navigation
  • Personal tracking
  • Surveying equipment
  • Cell phones
  • Laptops
  • Healthcare and medical monitoring devices
  • PND, PDA
  • Marine buoys
View Results ( 12 ) Page
N.º de artículo Hoja de datos Ganancia VSWR Cantidad de bandas
AEACBA081016-C2LG AEACBA081016-C2LG Hoja de datos 2 dBi, 2.5 dBi, 28 dBi 3 2 Band
APAM1568YE15V2.0 APAM1568YE15V2.0 Hoja de datos 1.5 dBic 1.5 1 Band
APAMBJ-145 APAMBJ-145 Hoja de datos 5 dBi, 2 dBi 2:1 2 Band
APAMSTJ-139 APAMSTJ-139 Hoja de datos 2 dBi 1.5:1 1 Band
APAMBJ-135 APAMBJ-135 Hoja de datos 0 dBi, 2 dBi 1.5:1 2 Band
APAMPG-130 APAMPG-130 Hoja de datos 5 dBi 1.5:1 2 Band
APAM2764YK0175 APAM2764YK0175 Hoja de datos 2.5 dBic 1.5 1 Band
APAM1866YA18 APAM1866YA18 Hoja de datos 2 dBic 2 1 Band
APAMPG-117 APAMPG-117 Hoja de datos 5 dBi 1.5:1 2 Band
APAMSJ-137 APAMSJ-137 Hoja de datos 5 dBi 3:1 1 Band
Publicado: 2014-09-17 | Actualizado: 2022-03-11