ABLIC Battery-less Water Leak Sensors

ABLIC Battery-less Water Leak Sensor is the world's first sensor capable of detecting even minute drops of water. Operating without an external power source eliminates the need for major installation work or battery replacement. This feature makes it ideal for retrofitting into existing buildings and infrastructure, including locations that were previously inaccessible or required significant maintenance.

By detecting leaks early, the sensor enables the user to respond before problems escalate, reducing potential damage and saving significant time and cost. In addition, with no need for battery replacement or disposal, the sensor helps reduce environmental impact.

For the U.S. and EU launch, ABLIC upgraded the Japan-market model with a communication range approximately twice that of its predecessor and an expanded operating temperature range of up to +85°C, up from +60°C. These enhancements enable use in a wider range of applications and high-temperature environments.

Features

  • No batteries or external power source required
  • No communication wiring construction needed (BLUETOOTH® Low Energy 5.0 connectivity)
  • Maintenance-free (no battery replacement)
  • Ultra-sensitive detection (even a single droplet [150μl min.])
  • Detection is not dependent on droplet location or ribbon length
  • Sensor ribbons can be connected up to 15m (maximum)
Infographic - ABLIC Battery-less Water Leak Sensors

Water absorbed into the sensor ribbon and the metal electrode woven into the sensor ribbon react to generate a tiny amount of electricity. The transmitter tag uses CLEAN-Boost™ technology to accumulate and boost tiny amounts of electricity and drive a Bluetooth Low Energy (BLE) module to notify water leaks via wireless transmission. As long as the sensor ribbon is wet, it will continue to accumulate, boost, and transmit.

Videos

Basic Configuration

Chart - ABLIC Battery-less Water Leak Sensors
Publicado: 2026-04-07 | Actualizado: 2026-06-04