ABB OT Non-Fusible Disconnects

ABB OT Non-Fusible Disconnects are high-performance, compact disconnects with a current rating of up to 1.6kA and a voltage rating of up to 1.5kVDC. The ABB OT Non-Fusible product line is designed to be virtually maintenance-free across the devices' lifetime. These durable disconnects are tested to IEC60947-3, UL508, UL98, and CSA. The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements. The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs.

Features

  • Reliable in extreme conditions
    • Designed, built, and tested for high performance
    • Virtually maintenance-free across the devices' entire extended lifespan
    • Tested to IEC60947-3, UL508, UL98, and CSA standards
  • Space saving
    • The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements
    • The devices can be optimized in relation to busbar and cable connections, as well as handles and other accessories
  • Easy to install
    • The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs
    • Flexible installation orientation

Applications

  • Mechanical equipment isolation
  • Power distribution systems
  • HVAC systems
  • Motor control centers
  • Industrial isolation and safety

Specifications

  • 16A to 1600A current rating range
  • 1kVDC or 1.5kVDC voltage rating
  • DIN-rail mounting or door mounting
  • IP20 environmental rating
Publicado: 2026-01-12 | Actualizado: 2026-01-16