3M Connectors I/O Interconnect System for IEEE 1394
3M 2mm I/O Interconnect System conforms to the IEEE 1394 standard, often used in machine vision and industrial control applications. The robust ribbon style contact interface provides reliable, repetitive plugging/unplugging. The contact carries either signal or power. Available in board- or wire-mount, the I/O Interconnect System for IEEE 1394 features vibration resistance, shielding for EMI/RFI, and secure latching. Suitable for many applications.
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción | Género | Estilo de montaje | Estilo de terminación |
|---|---|---|---|---|---|
| 3E206-0100KV | ![]() |
Conectores IEEE 1394 6P WRMNT RECEPTACLE | Female | Solder | |
| 3E106-1230 KV | ![]() |
Conectores IEEE 1394 IEEE1394 BM PP9-375 | Male | PCB Mount | Solder |
| 3E306-3200-008 | ![]() |
Conectores IEEE 1394 SHELL KIT FOR WMNT RECEPTACLE | Female | Panel Mount | Clamp |
Publicado: 2009-04-16
| Actualizado: 2022-03-11