Mitsubishi Electric S/S-1 Industrial IGBT Modules

Mitsubishi Electric S/S-1 Industrial Insulated Gate Bipolar Transistor (IGBT) Modules offer three levels to provide an efficient, small-footprint solution for large-capacity industrial three-level inverters. The S/S-1 series provides a simple, low-inductance design and is UL recognized under UL 1557. Mitsubishi Electric S/S-1 Industrial IGBT Modules are ideal for renewable energy, power supplies, uninterruptable power supplies (UPS), and motion control applications.

Features

  • Reduces power consumption by 30% compared to 2-level inverter solutions
  • Flat base type
  • Simple, low inductance design for 3-level inverter systems
    • 1-in-1/2-in-1 type is 130mm x 67mm
    • 4-in-1 type is 115mm x 82mm
  • Compact, low internal inductance package with optimized CSTBT™ chips
  • Copper base plate
  • RoHS directive compliant
  • UL recognized under UL 1557, File E323585

Applications

  • Renewable energy (photovoltaic and wind power)
  • Power supplies
  • UPS
  • Motion control

CM400C1Y-24S Internal Circuit Connection

Application Circuit Diagram - Mitsubishi Electric S/S-1 Industrial IGBT Modules
Publicado: 2020-08-24 | Actualizado: 2024-10-31