Mikroe Thermo 20 Click

Mikroe Thermo 20 Click accurately measures temperature and features TE Connectivity's (TE) TSYS03 miniature digital temperature sensor. The sensor comes with factory-calibrated, highly accurate temperature data. The temperature sensor offers digital output with a configurable I2C interface, ensuring lower conversion time with precise temperature sensing. Mikroe Thermo 20 Click provides a low-power consumption sensor suitable for battery-driven applications.

Features

  • Low conversion time with precise temperature sensing
  • I2C interface
  • mikroBUS compatibility
  • Small (28.6mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial control
  • Temperature measurement
  • Replacement for precision RTDs, thermistors, and NTCs

Board Layout

Block Diagram - Mikroe Thermo 20 Click
Publicado: 2020-11-13 | Actualizado: 2024-07-01