Melexis MLX90822 Absolute Pressure Sensors
Melexis MLX90822 Absolute Pressure Sensors measure pressure spans from 1 to 4 bars and deliver an analog output signal. These sensors consist of a MEMS pressure sensor element, an interface chip with CMOS technology, and passive components. MLX90822 sensors exhibit excellent EMC performance, while the DSP-based signal interface provides high initial accuracy. The efficient package and die assembly concept enables high output stability over life, even in stringent automotive stress and temperature conditions. Melexis MLX90822 Absolute Pressure Sensors are suitable for combustion-powered applications, including boats, mowers, and chainsaws.Features
- Fully calibrated
- PCB-less design
- Measures span from 1 to 4 bars
- Analog output signal
- MEMS pressure sensor element
- Configurable diagnostic features
- Fast response time
- Interface chip with CMOS technology
- Passive components
- Excellent EMC performance
- DSP-based signal interface for high initial accuracy
- High output stability for life
Applications
- Automotive (absolute pressure from 1bar to 4bar)
- MAP, TMAP, and air management
- Automotive
- Trucks
- Motorcycles
- CNG/LPG injectors
- Combustion-powered
- Boat
- Mower tractors
- Chainsaws
Specifications
- ±0.5% accuracy rating
- Over (+40V) and reverse (-40V) voltage capabilities
- 2mA maximum output current
- 10bar proof pressure
- 16bar burst pressure
- 5ms maximum power-up time
- 1ms maximum default response time
- 75µs maximum refresh rate
- -40°C to +160°C operating temperature range
- Excellent module-level EMC performance
- Harsh media resistance against halogens
- RoHS-compliant SMP-7 (XP) package
- Certifications
- AEC-Q100 (automotive) and AEC-Q103-002 (pressure sensor MEMS)
- ASIL compliant developed as an ASIL A SEooC (ISO 26262)
Videos
Block Diagram
Additional Resources
Publicado: 2022-11-16
| Actualizado: 2022-11-17