Micro Commercial Components (MCC) AEC-Q101 SS110Q Thru SS120Q Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SS110Q Thru SS120Q Schottky Rectifiers are AEC-Q101 qualified and ideal for automotive applications. These Micro Commercial Components rectifiers are environmentally friendly, halogen-free, and "green" devices and come in a low-profile package. With a high surge capability, the devices provide robust performance even in demanding conditions. The epoxy used in construction meets the UL 94 V-0 flammability rating, ensuring safety.

Features

  • Halogen-free "green" device
  • Fully automotive qualified to AEC-Q101
  • Low-profile package
  • High surge capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)

Applications

  • Automotive electronics
  • Power supplies
  • Battery chargers
  • DC-DC converters
  • Voltage clamping
  • Reverse voltage protection
View Results ( 4 ) Page
N.º de artículo Hoja de datos Serie
SS110Q-LTP SS110Q-LTP Hoja de datos SS110Q
SS120Q-LTP SS120Q-LTP Hoja de datos SS120Q
SS14Q-LTP SS14Q-LTP Hoja de datos SS14Q
SS16Q-LTP SS16Q-LTP Hoja de datos SS16Q
Publicado: 2023-10-18 | Actualizado: 2024-05-16