TE Connectivity / AMP Connectors Featured Products
Conectores Lance de bloqueo sellado MCON 1.2 NextGen
Significantly reduces carbon footprint, and even more so when using a biomass-balanced solution.
Conectores coaxiales híbridos MCPio
Utilice conectores MCP no sellados existentes para proporcionar una conexión de datos coaxiales de hasta 9 GHz.
Conectores micro CT AMP
Diseñados para proporcionar una solución de enrutamiento de cables económica para necesidades de potencia o de señal.
Sistema de conectores EON HM de 2 mm Z-PACK
Ofrecen una resistencia máxima de contactos de 20 mΩ, un índice de corriente de 1.5 A por contacto y un voltaje de 750VRMS.
Economy Power (EP) Headers
Thermoplastic housing designed to withstand the high temperatures associated with reflow soldering.
D-3000 First Mate Last Break (FMLB) Connectors
Ideal for applications where there are specific grounding requirements.
LUMAWISE Photo Control Bases
76mm and 81mm diameter photocontrol base with sleeves and varying height covers.
Sealed AMPLIMITE D-Sub Connectors
Standard- and high-density sealed D-Sub connectors with environmental sealing to IP67 levels.