Newhaven Display Featured Products
Arduino Breakout Board Modules
Streamline prototyping and integration with 2.4″ and 2.8″ IPS TFT displays.
Bar Type IPS TFT Displays
A solution for applications that require a compact display design with a smaller footprint.
I2C-to-USB Adapter Boards
Plug-and-play USB adapter for easy interfacing and prototyping with TFT touch panels.
3.5” HDMI TFT Modules
Offer a rich visual experience with full 24-bit color, high pixel density, and 640x480 resolution.
5.5" Graphic OLED Display Module
Features a 256x64 pixel resolution and 8-bit 6800/8080 parallel interface or 3/4-wire SPI options.
2.1" Round IPS TFT Display
Features a 480x480 resolution, a high pixel density of 229ppi, and FPC EMI shielding.
7.0" IPS TFT Displays
800x480 resolution 7.0" IPS TFT displays with a backward-compatible footprint.
Pantallas de vidrio OLED a todo color de 1.8“ y 1.91”
Cuentan con una mayor resolución y un color vibrante sobre un fondo negro enriquecido.