Fastron
FASTRON is a brand name for inductors. Originally from Germany, FASTRON now operates manufacturing facilities located in Eastern Europe as well as South East Asia, which are all IATF 16949 and ISO 14001 certified.
Customization of Lead length, L-value, Q-value, DCR and Current are available on Fastron leaded part series (MICC, SMCC, HBCC, VHBCC, SMSC, MESC and 77A). Please contact Mouser Sales at (800)346-6873 or sales@mouser.com for additional assistance.
Productos destacados por Fastron
0603LDM RF Inductors
Designed for radio frequency (RF) applications that require optimal Q at high frequencies.
1616FP Power Inductors
Offer up to 100μH inductance, up to 2350mΩ maximum DCR, and up to 2.80A rated current.
14HVP & 14HVP/T Pluggable Inductors
AEC-Q200 qualified pin-coil type inductors that offer higher voltages and higher performance.
Inductores conectables 07HCPLP
Ofrecen un amplio rango de inductancia de 1µH a 150,000µH y una menor altura del núcleo de 8 mm.