Eaton Electronics Featured Products
HSH Hybrid Supercapacitors
High-reliability, high-power, ultra-high capacitance energy storage devices.
ELX MDP Fuses
High-voltage ceramic tube time-delay fuses with very high interrupting ratings of up to 3kA.
ST Series Automotive TVS Diode ESD Suppressors
AEC-Q101-qualified diodes ideal for automotive applications.
Supercapacitores XLHV
Cuentan con módulos de alta confiabilidad y alto voltaje con capacidad de almacenamiento de energía de capacitancia ultraalta.
EFPLS, EFPLA, & EFACA Film Pulse Capacitors
Offers a high capacitance density, self-healing properties, and high ripple current with low loss.
CLCC Series Common Mode Inductors
Offers flexibility and a reliable network PHY interface and is packaged in two sizes: 3216 and 2012.
LTA1V Automotive LAN Transformers
AEC-Q200 compliant and offers a 1500VAC isolation rating between primary and secondary.
LANxV LAN Transformers
Available in PoE and non-PoE variations, making them suitable for a wide range of applications.