Eaton Electrical Featured Products
PDG Power Defense Molded Case Circuit Breakers
Deliver predictive diagnostics that help uncover, diagnose, and stop power outages.
S711 Soft Starters
Offers a current range of 12A to 560A and is designed for controlling three-phase motors.
E57 Inductive Proximity Sensors
Available in 8mm, 12mm, 18mm, and 30mm various diameters and are ideal for industrial applications.
M22 Selector Switches
Modular pushbutton and selector switches with IP66, IP67, IP69K, NEMA 4X, and NEMA 13 ratings.
M22 Switch Contact Blocks
Non-illuminated emergency stop contact blocks and UL/CSA, IEC standard approval.
M22 Industrial Panel Mount Indicators
Feature IP20, IP66, IP67, IP69K, NEMA 4X, and 13 degrees of protection.