Amphenol Aorora Featured Products
FloatCombo™ 0.50mm Board-to-Board Connectors
Features four independent power contacts and 20 to 140 signal contacts with a 0.5mm pitch.
0.30mm Pitch FPC Right-Angle ZIF Flex Connectors
Offers a 500MΩ insulation resistance and voltage ratings of either 30V or 50V.
Cables planos flexibles (FFC) FF3025 y FF3026
Cables tipo cinta con paso de 0.50 mm y 1.00 mm, con un conector metálico integrado en el extremo.
2.00mm FFC/FPC Connectors
Non-ZIF flex connectors with an auto-lock mechanism and surface-mount terminations.
0.5mm Power Pin Floating Board-to-Board Connectors
High-speed transmission rating of 10Gb/s and up to a 5A current rating per power pin.
0.80mm Pitch Floating Board-to-Board Connectors
Supports stack heights up to 23mm and 30 to 120 positions.
103 Series 0.60mm Micro Board-to-Board Connectors
0.35mm pitch, designed for high-density applications, supports low-profile 0.60mm stack height.