Ledil IRENE IR Optic Lenses
LEDiL IRENE IR Optic Lenses are a single Total Internal Reflection (TIR) lens family with multiple square beam patterns. These LEDiL LED lenses are designed for IR LEDs and optimized to match with different camera optic focal lengths. This IRENE family offers a compact LEILA size and optimized beams make it a perfect solution for CCTV cameras. The IRENE LED lenses are specifically designed for CCTV surveillance.Features
- Designed for CCTV surveillance
- Rectangular beam designed to match the rectangular field of view of a camera sensor
- Beam widths are optimized for different focal length camera optics
- IRENE has the same footprint as the 21.6mm diameter LEILA family of optics
SFH-4715S Relative Intensity
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción | Para utilizar con | Diámetro | Altura |
|---|---|---|---|---|---|
| CP13071_IRENE-IR-12 | ![]() |
Lentes y ensambles LED Security Lighting-IR Assembly | SFH4715S | 21.6 mm | 14.28 mm |
| CP13069_IRENE-IR-4 | ![]() |
Lentes y ensambles LED Assembly Round 21.6mm D 14.28mm | Osram, Lumileds | 21.6 mm | 14.28 mm |
| CP13072_IRENE-IR-16 | ![]() |
Lentes y ensambles LED Security Lighting-IR Assembly | SFH4715S | 21.6 mm | 14.28 mm |
| CP13070_IRENE-IR-8 | ![]() |
Lentes y ensambles LED Security Lighting-IR Assembly | SFH4715S | 21.6 mm | 14.28 mm |
| CP13073_IRENE-IR-25 | ![]() |
Lentes y ensambles LED Assembly Square 9.9 x 9.9mm D 7. | Osram, Lumileds | 21.6 mm | 14.28 mm |
Publicado: 2019-03-04
| Actualizado: 2023-05-01