Infineon Technologies EVAL-M1-101T iMOTION™ MADK Control Board
Infineon Technologies EVAL-M1-101T iMOTION™ MADK Control Board (EVALM1101TTOBO2) is a motor control evaluation board designed for the iMOTION Modular Application Design Kit (MADK) platform. The EVAL-M1-101T Control Board is powered by IMC101T-T038 iMOTION Motor Control IC. The IMC101T-T038 features an advanced Motor Control Engine (MCE) that enables state-of-the-art Sensorless Field Oriented Control (FOC) without the need for any coding. The IMC101T-T038 is a part of the iMOTION IMC100 series, a motor control IC platform dedicated to field-oriented control of PMSM (BLDC) motors.The Infineon Technologies EVAL-M1-101T iMOTION™ MADK Control Board features a pre-installed IMC101T-T038 iMOTION Motor Control IC in a TSSOP-38 package. Combining the EVAL-M1-101T Control Board with matching Power Boards from the iMOTION MADK Platform enables rapid prototyping of various inverterized motor control systems, such as compressors, fans, and pumps.
Features
- IMC101T-T038 iMOTION Motor Control IC
- Complete kit for running a permanent magnet motor via sensorless sinusoidal control
- 3.3V (default) or 5V VDD power supply
- Micro-USB connector and onboard debugger isolated by digital isolator
- Supports single-shunt or leg-shunt sensorless FOC control
- Supports 3-phase and type 3 of 2-phase modulation
- RoHS compliant
- 65mm x 45mm PCB
Board Layout
Block Diagram
Publicado: 2022-01-27
| Actualizado: 2024-04-29