Hirose Electric DF40F Board-to-Board Connector
Hirose Electric DF40F Board-to-Board Connector supports high-speed transmission over PCI Express Gen. 4 (16Gbps) and MIPI D-PHY version.1.1 (1.5Gbps). This small floating connector absorbs misalignments and ensures reliable connections. The DF40F connector is engineered for resilience and includes an SMT mounting style. Additional features include +125°C heat resistance for automotive specifications, 30V AC/DC rated voltage, 10 mating/unmating cycles, 0.3A rated current, and 90mΩ maximum contact resistance. Hirose Electric DF40F Board-to-Board Connector is used in front cameras, rear/side cameras, mmWave radar LiDAR, and devices that require substrate misalignment absorption.
Features
- 30V AC/DC rated voltage
- 0.3A rated current
- 16Gbps transmission rate
- 10 mating/unmating cycles
- Gold contact plating
- SMT mounting style
- 90mΩ maximum contact resistance
- 100V maximum withstanding voltage
- Absorption of misalignment
- 125°C heat resistance for automotive specifications
- -55°C to +125°C operating temperature range
- Straight connector orientation
Applications
- Front cameras
- Rear/side cameras
- mmWave radar LiDAR
Videos
Additional Resources
Publicado: 2023-10-26
| Actualizado: 2026-08-12