Teltonika PR327NP0 DIN Rail Power Supply

Teltonika PR327NP0 DIN Rail Power Supply is designed to deliver a stable 48VDC output voltage and 120W of output power with a 2.5A output current. This power supply features built-in short-circuit protection and screw-terminal input and output connections for secure wiring. The PR327NP0 power supply supports a wide input voltage range of 100VAC to 240VAC at 50Hz/60Hz input frequency. This power supply provides a dielectric withstand voltage of 4242VDC between primary and secondary circuits. The PR327NP0 power supply offers an impressive MTBF of 453300 hours and operates in temperatures ranging from -20°C to +70°C.

Features

  • 100VAC to 240VAC input voltage range
  • 50Hz/60Hz input frequency
  • 2.25A input current
  • 48VDC output voltage
  • 2.5A output current
  • 120A inrush current
  • 90VAC to 264VAC absolute maximum input voltage range
  • 47VDC to 56VDC absolute maximum output voltage range
  • 47Hz to 63Hz absolute maximum input frequency range
  • Short circuit protection
  • 4242VDC HIPOT (dielectric withstand test) primary to secondary
  • 453300h MTBF
  • Screw terminal input and output connector
  • 520g weight
  • -20°C to +70°C ambient temperature range

Dimension Diagram

Mechanical Drawing - Teltonika PR327NP0 DIN Rail Power Supply
Publicado: 2026-08-11 | Actualizado: 2026-08-18