STMicroelectronics STGI15C60S 3-Phase Inverter & IGBT SLLIMM
STMicroelectronics STGI15C60S 3-Phase Inverter and IGBT SLLIMM is a small, low-loss, intelligent molded module (SLLIMM) that provides a high-performance AC motor drive in a simple, smaller, and rugged design. It combines ST's proprietary control ICs (one LS and one HS driver) with a short-circuit-rugged trench-gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20kHz in hard-switching circuitry.
Features
- Intelligent Power Module (IPM) 20A, 600V, 3-phase IGBT inverter bridge, including two control ICs for gate driving and freewheeling diodes
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode
- Undervoltage lockout of gate drivers
- Smart shutdown function
- Short-circuit protection
- Shutdown input/fault output
- Separate open emitter outputs
- Built-in temperature sensor
- Comparator for fault protection
- Short-circuit rugged TFS IGBT
- Very fast, soft recovery diodes
- Fully isolated package
- Isolation rating of 2000Vrms/min
Applications
- Industrial motor control
- Washing machines
- Air conditioner (window/wall/portable)
- Fans
- Pumps and compressors
Internal Schematic
Publicado: 2026-07-20
| Actualizado: 2026-07-20