Phoenix Contact Print Terminal Spring (PTS) Terminal Blocks

Phoenix Contact Print Terminal Spring (PTS) Terminal Blocks are internally bridged, with push-in wire termination and internal bridging between positions. This is designed for building automation applications. This enables internal bridging instead of daisy-chaining externally via wires or on the PCB, simplifying installation and power distribution. The PTS terminal blocks are ideal for building automation applications such as room operating panels, emergency exit lights, smoke detectors, and motion detectors.

Features

  • Tool-free and time-saving push-in wire terminations
  • Defined contact force ensures a long-term and stable connection
  • Fast and convenient testing with the integrated test points
  • Ideal for power distribution applications between devices in a building application

Applications

  • Building automation:
    • Room operating panels
    • Emergency exit lights
    • Smoke detectors
    • Motion detectors

Specifications

  • 5mm pitch
  • 10A to device / 16A daisy chain current
  • 0.2mm2 to 2.5mm2 cross-section
  • 400V voltage
  • Compatible with PST 1,3
  • 11.7mm height over surface

Application Diagram

Application Circuit Diagram - Phoenix Contact Print Terminal Spring (PTS) Terminal Blocks
View Results ( 3 ) Page
N.º de artículo Hoja de datos Método de conexión Régimen de corriente Número de posiciones Paso Régimen de voltaje
1751973 1751973 Hoja de datos Push-In 10 A 4 5 mm 400 V
1831879 1831879 Hoja de datos Push-In 10 A 2 5 mm 400 V
1831880 1831880 Hoja de datos Push-In 10 A 6 5 mm 400 V
Publicado: 2026-08-05 | Actualizado: 2026-08-11