Panasonic Industry V Series Active Optical Duplex-LC Connectors

Panasonic Industry V Series Active Optical Connectors with Duplex-LC Connectors enable high-speed and wide data rates from 20Mbps to 8Gbps per channel. The Duplex-LC connector complies with IEC 61754-20 standards and facilitates long-distance transmission with noise resistance and electrical isolation. The V series features a separable optical transmission part for easy wiring and assembly, and the optical transmission is easily achieved by connecting an electrical connector to the PC board. Panasonic V Series Active Optical Connectors with Duplex-LC Connectors are compact, wire-saving devices with low power consumption for high-speed transmission. Applications for optical connectors include measuring equipment, industrial robots, medical equipment, and image-processing instruments.

Features

  • Relay connection with a Duplex-LC connector
  • Achievable long-distance transmission
  • Complies with IEC 61754-20 standard
  • Compact, wire-saving package
  • High-speed, wide data rate transmission with noise resistance or electrical isolation
  • Separable optical transmission part for easy wiring and assembly
  • Optimal transmission connects electrical connector to PC board
  • Low power consumption

Applications

  • Measuring equipment
  • Image processing instruments
  • Industrial robots
  • Printers
  • Medical equipment
  • High-speed transmission, noise reduction, and electrical isolation applications

Specifications

  • 90mm and 220mm cable lengths
  • 20Mbps to 8Gbps/ch transmission rate range
  • 1 channel-Bi-direction transmission specifications
  • 3.2V to 3.4V supply voltage range
  • 115mW power consumption
  • 80Ω to 125Ω input/output characteristic impedance
  • 400mVpp to 1600mVpp differential input voltage range
  • 300mVpp to 550mVpp differential output voltage range
  • 0°C to +70°C operating ambient temperature range
  • -20°C to +85°C storage temperature range

Videos

Product Overview

Infographic - Panasonic Industry V Series Active Optical Duplex-LC Connectors

LC Optical Connector Terminal

Mechanical Drawing - Panasonic Industry V Series Active Optical Duplex-LC Connectors

Dimensions (mm)

Chart - Panasonic Industry V Series Active Optical Duplex-LC Connectors
Publicado: 2024-05-02 | Actualizado: 2026-08-14